
STB25NF06LAG | |
|---|---|
DigiKey Part Number | 497-17141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB25NF06LAG |
Description | MOSFET N-CHANNEL 60V 25A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Tc) Surface Mount D2PAK |
Category | Drive Voltage (Max Rds On, Min Rds On) 5V, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package D2PAK |
Drain to Source Voltage (Vdss) 60 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |

