Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



STB24NM65N | |
|---|---|
DigiKey Part Number | 497-7002-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB24NM65N |
Description | MOSFET N-CH 650V 19A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 19A (Tc) 160W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 9.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB25N80K5 | STMicroelectronics | 1.037 | 497-13640-1-ND | 5,34000 € | Direct |
| STB28N65M2 | STMicroelectronics | 3.314 | 497-15456-1-ND | 3,93000 € | Direct |
| AOB25S65L | Alpha & Omega Semiconductor Inc. | 800 | 785-1539-1-ND | 4,80000 € | Similar |
| IXFA22N65X2 | IXYS | 4.207 | 238-IXFA22N65X2-ND | 6,65000 € | Similar |
| R6024KNJTL | Rohm Semiconductor | 0 | R6024KNJTLCT-ND | 4,49000 € | Similar |








