Similar
Similar
Similar
Similar
Similar
Similar



STB23NM60N | |
|---|---|
DigiKey Part Number | 497-7943-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB23NM60N |
Description | MOSFET N-CH 600V 19A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 19A (Tc) 150W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 9.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB20S60L | Alpha & Omega Semiconductor Inc. | 365 | 785-1247-1-ND | 4,11000 € | Similar |
| AOB27S60L | Alpha & Omega Semiconductor Inc. | 9.886 | 785-1248-1-ND | 4,82000 € | Similar |
| R6020KNJTL | Rohm Semiconductor | 3.286 | R6020KNJTLCT-ND | 4,05000 € | Similar |
| R6024KNJTL | Rohm Semiconductor | 0 | R6024KNJTLCT-ND | 4,49000 € | Similar |
| SIHB21N60EF-GE3 | Vishay Siliconix | 30 | SIHB21N60EF-GE3-ND | 4,64000 € | Similar |





