STB230NH03L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 2,02000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 163
Unit Price: 1,95000 €
Datasheet
N-Channel 30 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Motor Control in Electric Vehicles

STB230NH03L

DigiKey Part Number
497-7942-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB230NH03L
Description
MOSFET N-CH 30V 80A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 80A (Tc) 300W (Tc) Surface Mount D2PAK
EDA/CAD Models
STB230NH03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN3R4-30BL,118Nexperia USA Inc.51727-7115-1-ND2,02000 €Similar
PSMN4R3-30BL,118Nexperia USA Inc.1631727-7116-1-ND1,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes