


STB21NM60ND | |
|---|---|
DigiKey Part Number | 497-8471-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB21NM60ND |
Description | MOSFET N-CH 600V 17A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tc) 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB21NM60ND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 220mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,54200 € | 2.542,00 € |
| Unit Price without VAT: | 2,54200 € |
|---|---|
| Unit Price with VAT: | 3,02498 € |

