
STB200NF04-1 | |
|---|---|
DigiKey Part Number | 497-3512-5-ND |
Manufacturer | |
Manufacturer Product Number | STB200NF04-1 |
Description | MOSFET N-CH 40V 120A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 310W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 210 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5100 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 310W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package I2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 90A, 10V |

