N-Channel 30 V 120A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 120A (Tc) 300W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Motor Control in Electric Vehicles

STB200NF03T4

DigiKey Part Number
497-6548-2-ND - Tape & Reel (TR)
497-6548-1-ND - Cut Tape (CT)
497-6548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB200NF03T4
Description
MOSFET N-CH 30V 120A D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 120A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB200NF03T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4950 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,24200 €22,42 €
1001,57530 €157,53 €
5001,41038 €705,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,19891 €1.198,91 €
2.0001,15229 €2.304,58 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €