Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




STB190NF04T4 | |
|---|---|
DigiKey Part Number | STB190NF04T4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB190NF04T4 |
Description | MOSFET N-CH 40V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 310W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5800 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 310W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 95A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK764R0-40E,118 | Nexperia USA Inc. | 4.850 | 1727-7253-1-ND | 2,73000 € | Similar |
| IPB015N04LGATMA1 | Infineon Technologies | 18 | IPB015N04LGATMA1CT-ND | 4,85000 € | Similar |
| IPB015N04NGATMA1 | Infineon Technologies | 326 | IPB015N04NGATMA1CT-ND | 5,53000 € | Similar |
| IPB120N04S401ATMA1 | Infineon Technologies | 1.611 | IPB120N04S401ATMA1CT-ND | 3,82000 € | Similar |
| IRF1404STRLPBF | Infineon Technologies | 592 | IRF1404STRLPBFCT-ND | 3,38000 € | Similar |




