


STB16NF25 | |
|---|---|
DigiKey Part Number | STB16NF25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STB16NF25 |
Description | MOSFET N-CH 30V 14.5A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 14.5A (Tc) Surface Mount D2PAK |
Category | Rds On (Max) @ Id, Vgs 4mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Packaging Tape & Reel (TR) | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 4.5 V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4490 pF @ 12 V |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package D2PAK |
Drain to Source Voltage (Vdss) 30 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |

