


STB15N80K5 | |
|---|---|
DigiKey Part Number | 497-13423-2-ND - Tape & Reel (TR) 497-13423-1-ND - Cut Tape (CT) 497-13423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB15N80K5 |
Description | MOSFET N CH 800V 14A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 14A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB15N80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 375mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB60R360P7ATMA1 | Infineon Technologies | 1.888 | IPB60R360P7ATMA1CT-ND | 1,90000 € | Similar |
| SPB17N80C3ATMA1 | Infineon Technologies | 6.074 | SPB17N80C3ATMA1CT-ND | 4,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 3,49700 € | 34,97 € |
| 100 | 2,51380 € | 251,38 € |
| 500 | 2,29954 € | 1.149,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,95982 € | 1.959,82 € |
| 2.000 | 1,87871 € | 3.757,42 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

