N-Channel 600 V 10A (Tc) 125W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 10A (Tc) 125W Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB12N60DM2AG

DigiKey Part Number
497-STB12N60DM2AG-ND
Manufacturer
Manufacturer Product Number
STB12N60DM2AG
Description
DISCRETE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 125W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB12N60DM2AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
430mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
614 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
125W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,98570 €985,70 €
Manufacturers Standard Package
Unit Price without VAT:0,98570 €
Unit Price with VAT:1,17298 €