STB11N52K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 3.259
Unit Price: 3,43000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 965
Unit Price: 3,57000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 273
Unit Price: 3,57000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,57000 €
Datasheet

Similar


IXYS
In Stock: 97
Unit Price: 13,85000 €
Datasheet

Similar


IXYS
In Stock: 643
Unit Price: 9,49000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,81033 €
Datasheet
N-Channel 525 V 10A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 525 V 10A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

STB11N52K3

DigiKey Part Number
497-11839-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB11N52K3
Description
MOSFET N-CH 525V 10A D2PAK
Customer Reference
Detailed Description
N-Channel 525 V 10A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB11N52K3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
125W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
525 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
510mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF740SPBFVishay Siliconix3.259IRF740SPBF-ND3,43000 €Similar
IRFS11N50APBFVishay Siliconix965IRFS11N50APBF-ND3,57000 €Similar
IRFS11N50ATRLPVishay Siliconix273IRFS11N50ATRLPCT-ND3,57000 €Similar
IRFS11N50ATRRPVishay Siliconix0IRFS11N50ATRRPCT-ND3,57000 €Similar
IXTA15N50L2IXYS97IXTA15N50L2-ND13,85000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes