
STACF01BTR | |
|---|---|
DigiKey Part Number | 497-STACF01BTR-ND - Tape & Reel (TR) 497-STACF01BTRCT-ND - Cut Tape (CT) 497-STACF01BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STACF01BTR |
Description | ACTIVE CLAMP FLYBACK CONTROLLER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 500kHz 23-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 5.4 V | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 27V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz ~ 500kHz | |
Power (Watts) | 100 W | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 23-LFQFN Exposed Pad | |
Supplier Device Package | 23-QFN (5x5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 0,98840 € | 24,71 € |
| 100 | 0,87960 € | 87,96 € |
| 250 | 0,82788 € | 206,97 € |
| 500 | 0,79666 € | 398,33 € |
| 1.000 | 0,77097 € | 770,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73925 € | 2.217,75 € |
| 6.000 | 0,72372 € | 4.342,32 € |
| 9.000 | 0,71595 € | 6.443,55 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

