Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 500kHz 23-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STACF01ATR

DigiKey Part Number
497-STACF01ATR-ND - Tape & Reel (TR)
497-STACF01ATRCT-ND - Cut Tape (CT)
497-STACF01ATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STACF01ATR
Description
ACTIVE CLAMP FLYBACK
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 500kHz 23-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback, Secondary Side SR
Voltage - Start Up
5.4 V
Voltage - Supply (Vcc/Vdd)
2.4V ~ 27V
Duty Cycle
-
Frequency - Switching
25kHz ~ 500kHz
Power (Watts)
100 W
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Package / Case
23-LFQFN Exposed Pad
Supplier Device Package
23-QFN (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,08700 €10,87 €
250,98840 €24,71 €
1000,87960 €87,96 €
2500,82788 €206,97 €
5000,79666 €398,33 €
1.0000,77097 €770,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73925 €2.217,75 €
6.0000,72372 €4.342,32 €
9.0000,71595 €6.443,55 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €