
STAC3933 | |
|---|---|
DigiKey Part Number | 497-13859-ND |
Manufacturer | |
Manufacturer Product Number | STAC3933 |
Description | RF MOSFET 100V STAC177B |
Customer Reference | |
Detailed Description | RF Mosfet 100 V 250 mA 30MHz 29dB 350W STAC177B |
Datasheet | Datasheet |
Category | Voltage - Test 100 V |
Manufacturer STMicroelectronics | Current Rating (Amps) 20A |
Packaging Tray | Current - Test 250 mA |
Part Status Obsolete | Power - Output 350W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 250 V |
Configuration N-Channel | Package / Case STAC177B |
Frequency 30MHz | Supplier Device Package STAC177B |
Gain 29dB | Base Product Number |

