
STAC3932F | |
|---|---|
DigiKey Part Number | 497-12234-ND |
Manufacturer | |
Manufacturer Product Number | STAC3932F |
Description | RF MOSFET 100V STAC244F |
Customer Reference | |
Detailed Description | RF Mosfet 100 V 250 mA 123MHz 24.6dB 580W STAC244F |
Datasheet | Datasheet |
EDA/CAD Models | STAC3932F Models |
Category | Voltage - Test 100 V |
Manufacturer STMicroelectronics | Current Rating (Amps) 20A |
Packaging Tray | Current - Test 250 mA |
Part Status Obsolete | Power - Output 580W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 250 V |
Configuration N-Channel | Package / Case STAC244F |
Frequency 123MHz | Supplier Device Package STAC244F |
Gain 24.6dB | Base Product Number |

