
STAC3932B | |
|---|---|
DigiKey Part Number | 497-8766-ND |
Manufacturer | |
Manufacturer Product Number | STAC3932B |
Description | RF MOSFET 100V STAC244B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 100 V 250 mA 123MHz 580W STAC244B |
Datasheet | Datasheet |
EDA/CAD Models | STAC3932B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 123MHz | |
Gain | - | |
Voltage - Test | 100 V | |
Current Rating (Amps) | 20A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 580W | |
Voltage - Rated | 250 V | |
Package / Case | STAC244B | |
Supplier Device Package | STAC244B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 94,15700 € | 7.532,56 € |
| Unit Price without VAT: | 94,15700 € |
|---|---|
| Unit Price with VAT: | 112,04683 € |

