Image for STAC2942FW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STAC2942FW

DigiKey Part Number
497-13296-ND
Manufacturer
Manufacturer Product Number
STAC2942FW
Description
RF MOSFET 50V STAC244B
Customer Reference
Detailed Description
RF Mosfet 50 V 250 mA 175MHz 450W STAC244B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
175MHz
Gain
-
Voltage - Test
50 V
Current Rating (Amps)
40A
Noise Figure
-
Current - Test
250 mA
Power - Output
450W
Voltage - Rated
130 V
Package / Case
STAC244B
Supplier Device Package
STAC244B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
174,43000 €74,43 €
2060,00900 €1.200,18 €
4059,16625 €2.366,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,43000 €
Unit Price with VAT:88,57170 €