
STAC2942BW | |
|---|---|
DigiKey Part Number | 497-13295-ND |
Manufacturer | |
Manufacturer Product Number | STAC2942BW |
Description | RF MOSFET 50V STAC244F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 450W STAC244F |
Datasheet | Datasheet |
EDA/CAD Models | STAC2942BW Models |
Category | Current Rating (Amps) 40A |
Manufacturer STMicroelectronics | Current - Test 250 mA |
Packaging Tray | Power - Output 450W |
Part Status Active | Voltage - Rated 130 V |
Technology MOSFET (Metal Oxide) | Package / Case STAC244F |
Configuration N-Channel | Supplier Device Package STAC244F |
Frequency 175MHz | Base Product Number |
Voltage - Test 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,15000 € | 123,15 € |
| 10 | 104,11100 € | 1.041,11 € |
| 80 | 94,84588 € | 7.587,67 € |
| Unit Price without VAT: | 123,15000 € |
|---|---|
| Unit Price with VAT: | 146,54850 € |

