RF Mosfet 50 V 250 mA 30MHz 23.5dB 400W STAC177B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STAC2933

DigiKey Part Number
497-13572-ND
Manufacturer
Manufacturer Product Number
STAC2933
Description
RF MOSFET 50V STAC177B
Customer Reference
Detailed Description
RF Mosfet 50 V 250 mA 30MHz 23.5dB 400W STAC177B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
50 V
Manufacturer
STMicroelectronics
Current Rating (Amps)
40A
Packaging
Box
Current - Test
250 mA
Part Status
Obsolete
Power - Output
400W
Technology
MOSFET (Metal Oxide)
Voltage - Rated
130 V
Configuration
N-Channel
Package / Case
STAC177B
Frequency
30MHz
Supplier Device Package
STAC177B
Gain
23.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.