
STAC2932FW | |
|---|---|
DigiKey Part Number | 497-13294-ND |
Manufacturer | |
Manufacturer Product Number | STAC2932FW |
Description | RF MOSFET 50V STAC244F |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 390W STAC244F |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer STMicroelectronics | Current - Test 250 mA |
Packaging Tray | Power - Output 390W |
Part Status Obsolete | Voltage - Rated 125 V |
Technology MOSFET (Metal Oxide) | Package / Case STAC244F |
Configuration N-Channel | Supplier Device Package STAC244F |
Frequency 175MHz | Base Product Number |
Voltage - Test 50 V |

