
STAC2932BW | |
|---|---|
DigiKey Part Number | 497-13293-ND |
Manufacturer | |
Manufacturer Product Number | STAC2932BW |
Description | RF MOSFET 50V STAC244B |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 390W STAC244B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | - | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 40A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 390W | |
Voltage - Rated | 125 V | |
Package / Case | STAC244B | |
Supplier Device Package | STAC244B | |
Base Product Number |

