
STAC250V2-500E | |
|---|---|
DigiKey Part Number | 497-14959-ND |
Manufacturer | |
Manufacturer Product Number | STAC250V2-500E |
Description | RF MOSFET 150V STAC177B |
Customer Reference | |
Detailed Description | RF Mosfet 150 V 27MHz 21.5dB 3.5W STAC177B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 27MHz | |
Gain | 21.5dB | |
Voltage - Test | 150 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 3.5W | |
Voltage - Rated | 900 V | |
Package / Case | STAC177B | |
Supplier Device Package | STAC177B | |
Base Product Number |

