
STAC1214-250 | |
|---|---|
DigiKey Part Number | STAC1214-250-ND |
Manufacturer | |
Manufacturer Product Number | STAC1214-250 |
Description | RF MOSFET LDMOS STAC265B |
Customer Reference | |
Detailed Description | RF Mosfet 1.2GHz ~ 1.4GHz 14dB 260W STAC265B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 14dB | |
Current Rating (Amps) | 2µA | |
Noise Figure | - | |
Power - Output | 260W | |
Voltage - Rated | 80 V | |
Mounting Type | Chassis Mount | |
Package / Case | STAC265B | |
Supplier Device Package | STAC265B | |
Base Product Number |

