
STAC1011-350 | |
|---|---|
DigiKey Part Number | 497-16297-5-ND |
Manufacturer | |
Manufacturer Product Number | STAC1011-350 |
Description | RF MOSFET LDMOS 36V STAC265B |
Customer Reference | |
Detailed Description | RF Mosfet 36 V 150 mA 1.03GHz ~ 1.09GHz 15dB 350W STAC265B |
Category | Voltage - Test 36 V |
Manufacturer STMicroelectronics | Current - Test 150 mA |
Packaging Tube | Power - Output 350W |
Part Status Obsolete | Voltage - Rated 80 V |
Technology LDMOS | Package / Case STAC265B |
Frequency 1.03GHz ~ 1.09GHz | Supplier Device Package STAC265B |
Gain 15dB | Base Product Number |

