
STAC0912-250 | |
|---|---|
DigiKey Part Number | STAC0912-250-ND |
Manufacturer | |
Manufacturer Product Number | STAC0912-250 |
Description | RF MOSFET LDMOS 36V STAC265B |
Customer Reference | |
Detailed Description | RF Mosfet 960MHz ~ 1.215GHz 16.3dB 285W STAC265B |
Category | Current Rating (Amps) 2µA |
Manufacturer STMicroelectronics | Power - Output 285W |
Packaging Tube | Voltage - Rated 80 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case STAC265B |
Frequency 960MHz ~ 1.215GHz | Supplier Device Package STAC265B |
Gain 16.3dB | Base Product Number |

