


STABP01 | |
|---|---|
DigiKey Part Number | 497-3951-5-ND |
Manufacturer | |
Manufacturer Product Number | STABP01 |
Description | IC AUDIO SIGNAL PROCESSOR 1-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 20-DIP |
Datasheet | Datasheet |
Category | Interface Serial |
Manufacturer STMicroelectronics | Voltage - Supply 10.5V |
Series | Operating Temperature -20°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Function Audio Signal Processor | Supplier Device Package 20-DIP |
Applications Digital Audio Interfacing | Base Product Number |
Number of Channels 1 |

