
STA8090WG26 | |
|---|---|
DigiKey Part Number | STA8090WG26-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA8090WG26 |
Description | ADD INFOTAINMENT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 4.092MHz ~ 1.561GHz, 8.57MHz ~ 1.575GHz, 10.23MHz ~ 1.601GHz -162dBm 12Mbps PCB, Surface Mount 77-WLCSP (3.86x3.84) |
Datasheet | Datasheet |
Category | Memory Size 256kB SRAM, 512kB ROM |
Manufacturer STMicroelectronics | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 1.08V ~ 1.32V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Frequency 4.092MHz ~ 1.561GHz, 8.57MHz ~ 1.575GHz, 10.23MHz ~ 1.601GHz | Grade Automotive |
Sensitivity -162dBm | Qualification AEC-Q100 |
Data Rate (Max) 12Mbps | Mounting Type Surface Mount |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Package / Case 77-UFBGA, WLCSP |
Applications GPS Receiver | Supplier Device Package 77-WLCSP (3.86x3.84) |
Data Interface I2C, SPI, UART, USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,92654 € | 7.853,08 € |
| Unit Price without VAT: | 3,92654 € |
|---|---|
| Unit Price with VAT: | 4,67258 € |

