
STA8090WG | |
|---|---|
DigiKey Part Number | 497-19034-2-ND - Tape & Reel (TR) 497-19034-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STA8090WG |
Description | FULLY INTEGRATED GPS/GALILEO/GLO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -162dBm 12Mbps PCB, Surface Mount 77-WLCSP (3.86x3.84) |
Datasheet | Datasheet |
EDA/CAD Models | STA8090WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -162dBm | |
Data Rate (Max) | 12Mbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS Receiver | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | 256kB SRAM, 512kB ROM | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.08V ~ 1.32V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 77-UFBGA, WLCSP | |
Supplier Device Package | 77-WLCSP (3.86x3.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,49529 € | 6.990,58 € |
| Unit Price without VAT: | 3,49529 € |
|---|---|
| Unit Price with VAT: | 4,15940 € |

