
STA8090FGBDTR | |
|---|---|
DigiKey Part Number | STA8090FGBDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA8090FGBDTR |
Description | RF RCVR BEIDOU/GALILEO 99TFBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, Glonass, GPS -162dBm 12Mbps PCB, Surface Mount 99-TFBGA (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STA8090FGBDTR Models |
Category | Memory Size 256kB SRAM |
Manufacturer STMicroelectronics | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 1.08V ~ 1.32V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensitivity -162dBm | Mounting Type Surface Mount |
Data Rate (Max) 12Mbps | Package / Case 99-TFBGA |
Modulation or Protocol BeiDou, Galileo, Glonass, GPS | Supplier Device Package 99-TFBGA (5x6) |
Applications GPS Receiver | Base Product Number |
Data Interface I2C, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 5,23539 € | 20.941,56 € |
| Unit Price without VAT: | 5,23539 € |
|---|---|
| Unit Price with VAT: | 6,23011 € |

