
STA8090EXGA | |
|---|---|
DigiKey Part Number | STA8090EXGA-ND |
Manufacturer | |
Manufacturer Product Number | STA8090EXGA |
Description | RX GNSS 4.092MHZ-1.561GHZ 169BGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 4.092MHz ~ 1.561GHz, 8.57MHz ~ 1.575GHz, 10.23MHz ~ 1.601GHz -162dBm 12Mbps PCB, Surface Mount 169-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | STA8090EXGA Models |
Category | Data Interface I2C, SPI, UART, USB |
Manufacturer STMicroelectronics | Memory Size 256kB SRAM, 512kB ROM |
Packaging Tray | Antenna Connector PCB, Surface Mount |
Part Status Active | Voltage - Supply 1.08V ~ 1.32V |
Frequency 4.092MHz ~ 1.561GHz, 8.57MHz ~ 1.575GHz, 10.23MHz ~ 1.601GHz | Operating Temperature -40°C ~ 85°C (TA) |
Sensitivity -162dBm | Mounting Type Surface Mount |
Data Rate (Max) 12Mbps | Package / Case 169-TFBGA |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Supplier Device Package 169-TFBGA (9x9) |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 5,23538 € | 8.167,19 € |
| Unit Price without VAT: | 5,23538 € |
|---|---|
| Unit Price with VAT: | 6,23010 € |

