
STA8090EXG | |
|---|---|
DigiKey Part Number | STA8090EXG-ND |
Manufacturer | |
Manufacturer Product Number | STA8090EXG |
Description | HIGH FLEXIBLE GPS/GALILEO/GLONAS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 4.092MHz ~ 1.561GHz, 8.57MHz ~ 1.575GHz, 10.23MHz ~ 1.601GHz -162dBm 12Mbps PCB, Surface Mount 169-TFBGA (9x9) |
Datasheet | Datasheet |
Category | Memory Size 256kB SRAM, 512kB ROM |
Manufacturer STMicroelectronics | Antenna Connector PCB, Surface Mount |
Packaging Tray | Voltage - Supply 1.08V ~ 1.32V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Frequency 4.092MHz ~ 1.561GHz, 8.57MHz ~ 1.575GHz, 10.23MHz ~ 1.601GHz | Grade Automotive |
Sensitivity -162dBm | Qualification AEC-Q100 |
Data Rate (Max) 12Mbps | Mounting Type Surface Mount |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Package / Case 169-TFBGA |
Applications GPS Receiver | Supplier Device Package 169-TFBGA (9x9) |
Data Interface I2C, SPI, UART, USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 5,23538 € | 8.167,19 € |
| Unit Price without VAT: | 5,23538 € |
|---|---|
| Unit Price with VAT: | 6,23010 € |

