
STA8089GTR | |
|---|---|
DigiKey Part Number | STA8089GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA8089GTR |
Description | RF RX GNSS 1.561/1.575GHZ 56QFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz, 1.601GHz -162dBm 12Mbps PCB, Surface Mount 56-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STA8089GTR Models |
Category | Data Interface I2C, SPI, UART |
Manufacturer STMicroelectronics | Memory Size 256kB SRAM, 512kB ROM |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Active | Voltage - Supply 1.08V ~ 1.32V |
Frequency 1.561GHz, 1.575GHz, 1.601GHz | Operating Temperature -40°C ~ 85°C (TA) |
Sensitivity -162dBm | Mounting Type Surface Mount |
Data Rate (Max) 12Mbps | Package / Case 56-VFQFN Exposed Pad |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Supplier Device Package 56-VFQFPN (7x7) |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,85503 € | 12.137,58 € |
| Unit Price without VAT: | 4,85503 € |
|---|---|
| Unit Price with VAT: | 5,77749 € |

