- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz, 1.601GHz -162dBm 12Mbps PCB, Surface Mount 56-VFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA8089FGBTR

DigiKey Part Number
STA8089FGBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA8089FGBTR
Description
RF RX GNSS 1.561/1.575GHZ 56QFPN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz, 1.601GHz -162dBm 12Mbps PCB, Surface Mount 56-VFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STA8089FGBTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, SPI, UART
Manufacturer
STMicroelectronics
Memory Size
256kB SRAM, 512kB ROM
Packaging
Tape & Reel (TR)
Antenna Connector
PCB, Surface Mount
Part Status
Active
Voltage - Supply
1.08V ~ 1.32V
Frequency
1.561GHz, 1.575GHz, 1.601GHz
Operating Temperature
-40°C ~ 85°C (TA)
Sensitivity
-162dBm
Mounting Type
Surface Mount
Data Rate (Max)
12Mbps
Package / Case
56-VFQFN Exposed Pad
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Supplier Device Package
56-VFQFPN (7x7)
Applications
General Purpose
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
2.5004,85503 €12.137,58 €
Manufacturers Standard Package
Unit Price without VAT:4,85503 €
Unit Price with VAT:5,77749 €