
STA8089FGADTR | |
|---|---|
DigiKey Part Number | STA8089FGADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA8089FGADTR |
Description | ADD INFOTAINMENT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz, 1.601GHz -162dBm 12Mbps PCB, Surface Mount 56-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STA8089FGADTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.561GHz, 1.575GHz, 1.601GHz | |
Sensitivity | -162dBm | |
Data Rate (Max) | 12Mbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS Receiver | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | 256kB SRAM, 512kB ROM | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.08V ~ 1.32V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,27897 € | 10.697,43 € |
| Unit Price without VAT: | 4,27897 € |
|---|---|
| Unit Price with VAT: | 5,09197 € |

