
STA8089FGAD48 | |
|---|---|
DigiKey Part Number | 497-STA8089FGAD48-ND |
Manufacturer | |
Manufacturer Product Number | STA8089FGAD48 |
Description | STA8089FGAD48 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -162dBm 12Mbps Not Included 56-VFQFPN (7x7) |
Datasheet | Datasheet |
Category | Antenna Connector Not Included |
Manufacturer STMicroelectronics | Features Multiple Channels, Analog and Digital Data |
Packaging Bulk | Voltage - Supply 1.6V ~ 4.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Sensitivity -162dBm | Grade Automotive |
Data Rate (Max) 12Mbps | Qualification AEC-Q100 |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Mounting Type Surface Mount |
Applications GPS | Package / Case 56-VFQFN Exposed Pad |
Data Interface GPIO, I2C, SPI, UART, USB | Supplier Device Package 56-VFQFPN (7x7) |
Memory Size 256kB SRAM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 4,85503 € | 7.573,85 € |
| Unit Price without VAT: | 4,85503 € |
|---|---|
| Unit Price with VAT: | 5,77749 € |

