- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz, 1.601GHz -162dBm 12Mbps PCB, Surface Mount 56-VFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA8089FG

DigiKey Part Number
STA8089FG-ND
Manufacturer
Manufacturer Product Number
STA8089FG
Description
RF RX GNSS 1.561/1.575GHZ 56QFPN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz, 1.601GHz -162dBm 12Mbps PCB, Surface Mount 56-VFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STA8089FG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, SPI, UART
Manufacturer
STMicroelectronics
Memory Size
256kB SRAM, 512kB ROM
Packaging
Tray
Antenna Connector
PCB, Surface Mount
Part Status
Active
Voltage - Supply
1.08V ~ 1.32V
Frequency
1.561GHz, 1.575GHz, 1.601GHz
Operating Temperature
-40°C ~ 85°C (TA)
Sensitivity
-162dBm
Mounting Type
Surface Mount
Data Rate (Max)
12Mbps
Package / Case
56-VFQFN Exposed Pad
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Supplier Device Package
56-VFQFPN (7x7)
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.5604,85503 €7.573,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,85503 €
Unit Price with VAT:5,77749 €