
STA8088TGATR | |
|---|---|
DigiKey Part Number | STA8088TGATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA8088TGATR |
Description | ADD INFOTAINMENT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GNSS, GPS -162dBm 12Mbps 56-VFQFPN (7x7) |
Datasheet | Datasheet |
Category | Memory Size 256kB SRAM |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Sensitivity -162dBm | Qualification AEC-Q100 |
Data Rate (Max) 12Mbps | Mounting Type Surface Mount |
Modulation or Protocol Galileo, GLONASS, GNSS, GPS | Package / Case 56-VFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 56-VFQFPN (7x7) |
Data Interface I2C, UART, USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,76979 € | 14.424,48 € |
| Unit Price without VAT: | 5,76979 € |
|---|---|
| Unit Price with VAT: | 6,86605 € |

