
STA8088TATR | |
|---|---|
DigiKey Part Number | STA8088TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA8088TATR |
Description | ADD INFOTAINMENT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | - | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,06956 € | 12.673,90 € |
| Unit Price without VAT: | 5,06956 € |
|---|---|
| Unit Price with VAT: | 6,03278 € |

