
STA8088FGTR | |
|---|---|
DigiKey Part Number | 497-19306-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA8088FGTR |
Description | RF RX GPS/GNSS 1.575GHZ 56VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver GLONASS, GNSS, GPS 1.575GHz 56-VFQFPN (7x7) |
Datasheet | Datasheet |
Category | Data Interface I2C, SPI, UART, USB |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Frequency 1.575GHz | Package / Case 56-VFQFN Exposed Pad |
Modulation or Protocol GLONASS, GNSS, GPS | Supplier Device Package 56-VFQFPN (7x7) |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,76979 € | 14.424,48 € |
| Unit Price without VAT: | 5,76979 € |
|---|---|
| Unit Price with VAT: | 6,86605 € |

