- RF Receiver GLONASS, GNSS, GPS 1.575GHz 56-VFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA8088FG

DigiKey Part Number
497-19143-ND
Manufacturer
Manufacturer Product Number
STA8088FG
Description
RF RX GPS/GNSS 1.575GHZ 56VFQFPN
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
- RF Receiver GLONASS, GNSS, GPS 1.575GHz 56-VFQFPN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, SPI, UART, USB
Manufacturer
STMicroelectronics
Voltage - Supply
1.8V ~ 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Frequency
1.575GHz
Package / Case
56-VFQFN Exposed Pad
Modulation or Protocol
GLONASS, GNSS, GPS
Supplier Device Package
56-VFQFPN (7x7)
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.5605,76979 €9.000,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,76979 €
Unit Price with VAT:6,86605 €