
STA8088F | |
|---|---|
DigiKey Part Number | 497-STA8088F-ND |
Manufacturer | |
Manufacturer Product Number | STA8088F |
Description | STA8088F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GNSS, GPS -162dBm 12Mbps Not Included 56-VFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -162dBm | |
Data Rate (Max) | 12Mbps | |
Modulation or Protocol | Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | GPIO, I2C, JTAG, SPI, UART, USB | |
Memory Size | 256kB SRAM | |
Antenna Connector | Not Included | |
Features | Multiple Channels, Analog and Digital Data | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 5,13212 € | 8.006,11 € |
| Unit Price without VAT: | 5,13212 € |
|---|---|
| Unit Price with VAT: | 6,10722 € |

