
STA8088EXGTR | |
|---|---|
DigiKey Part Number | 497-STA8088EXGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA8088EXGTR |
Description | STA8088EXGTR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GNSS, GPS -162dBm Not Included 169-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | STA8088EXGTR Models |
Category | Features Multiple Channels, Analog and Digital Data |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Sensitivity -162dBm | Qualification AEC-Q100 |
Modulation or Protocol Galileo, GLONASS, GNSS, GPS | Mounting Type Surface Mount |
Applications GPS | Package / Case 169-TFBGA |
Data Interface GPIO, I2C, SPI, UART, USB | Supplier Device Package 169-TFBGA (9x9) |
Memory Size 256kB SRAM | Base Product Number |
Antenna Connector Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 5,76979 € | 10.097,13 € |
| Unit Price without VAT: | 5,76979 € |
|---|---|
| Unit Price with VAT: | 6,86605 € |

