
STA8088EXGATR | |
|---|---|
DigiKey Part Number | STA8088EXGATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA8088EXGATR |
Description | RF RX GALILEO 1.575GHZ 169TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GPS 1.575GHz -162dBm 169-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | STA8088EXGATR Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -162dBm | Package / Case 169-TFBGA |
Modulation or Protocol Galileo, GPS | Supplier Device Package 169-TFBGA (9x9) |
Applications General Purpose | Base Product Number |
Data Interface I2C, SPI, UART, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 5,76979 € | 10.097,13 € |
| Unit Price without VAT: | 5,76979 € |
|---|---|
| Unit Price with VAT: | 6,86605 € |

