
STA8088EXGA | |
|---|---|
DigiKey Part Number | STA8088EXGA-ND |
Manufacturer | |
Manufacturer Product Number | STA8088EXGA |
Description | RF RX GALILEO 1.575GHZ 169TFBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GPS 1.575GHz -162dBm 169-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | STA8088EXGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -162dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | Galileo, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 169-TFBGA | |
Supplier Device Package | 169-TFBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 5,13212 € | 8.006,11 € |
| Unit Price without VAT: | 5,13212 € |
|---|---|
| Unit Price with VAT: | 6,10722 € |

