
STA8088CFGTR | |
|---|---|
DigiKey Part Number | STA8088CFGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA8088CFGTR |
Description | RF RX GALILEO/GLONASS 77WLCSP |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GPS -162dBm 12Mbps 77-WLCSP (4x4) |
Datasheet | Datasheet |
Category | Data Interface I2C, UART, USB |
Manufacturer STMicroelectronics | Memory Size 256kB SRAM |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.3V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
Sensitivity -162dBm | Mounting Type Surface Mount |
Data Rate (Max) 12Mbps | Package / Case 77-UFBGA, WLCSP |
Modulation or Protocol Galileo, GLONASS, GPS | Supplier Device Package 77-WLCSP (4x4) |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,85316 € | 14.632,90 € |
| Unit Price without VAT: | 5,85316 € |
|---|---|
| Unit Price with VAT: | 6,96526 € |

