
STA8088CFGB | |
|---|---|
DigiKey Part Number | STA8088CFGB-ND |
Manufacturer | |
Manufacturer Product Number | STA8088CFGB |
Description | RF RX GALILEO/GLONASS 77WLCSP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GPS -162dBm 12Mbps 77-WLCSP (4x4) |
Datasheet | Datasheet |
Category | Data Interface I2C, UART, USB |
Manufacturer STMicroelectronics | Memory Size 256kB SRAM |
Packaging Tray | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Sensitivity -162dBm | Mounting Type Surface Mount |
Data Rate (Max) 12Mbps | Package / Case 77-UFBGA, WLCSP |
Modulation or Protocol Galileo, GLONASS, GPS | Supplier Device Package 77-WLCSP (4x4) |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 5,76979 € | 9.000,87 € |
| Unit Price without VAT: | 5,76979 € |
|---|---|
| Unit Price with VAT: | 6,86605 € |

