Image for STA8088CEXGTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA8088CEXGTR

DigiKey Part Number
STA8088CEXGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA8088CEXGTR
Description
RF RX GALILEO/GLONASS 77WLCSP
Customer Reference
Detailed Description
- RF Receiver Galileo, GLONASS, GPS -162dBm 12Mbps 77-WLCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STA8088CEXGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency
-
Sensitivity
-162dBm
Data Rate (Max)
12Mbps
Modulation or Protocol
Galileo, GLONASS, GPS
Applications
General Purpose
Current - Receiving
-
Data Interface
I2C, UART, USB
Memory Size
256kB SRAM
Antenna Connector
-
Features
-
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
77-UFBGA, WLCSP
Supplier Device Package
77-WLCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.12.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7505,11610 €8.953,18 €
Manufacturers Standard Package
Unit Price without VAT:5,11610 €
Unit Price with VAT:6,08816 €