
STA8088CEXG | |
|---|---|
DigiKey Part Number | STA8088CEXG-ND |
Manufacturer | |
Manufacturer Product Number | STA8088CEXG |
Description | RF RX GALILEO/GLONASS 77WLCSP |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GPS -162dBm 12Mbps 77-WLCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STA8088CEXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | - | |
Sensitivity | -162dBm | |
Data Rate (Max) | 12Mbps | |
Modulation or Protocol | Galileo, GLONASS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, UART, USB | |
Memory Size | 256kB SRAM | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 77-UFBGA, WLCSP | |
Supplier Device Package | 77-WLCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 5,13212 € | 8.006,11 € |
| Unit Price without VAT: | 5,13212 € |
|---|---|
| Unit Price with VAT: | 6,10722 € |

