
STA7360 | |
|---|---|
DigiKey Part Number | STA7360-ND |
Manufacturer | |
Manufacturer Product Number | STA7360 |
Description | IC AMP AB MONO/STER 11MULTIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 11-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | STA7360 Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Features Depop, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type Class AB | Supplier Device Package 11-Multiwatt |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case Multiwatt-11 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 20W x 1 @ 4Ohm; 11W x 2 @ 2Ohm | Base Product Number |

